Part Details for CDSOT23-T08LC by Bourns Inc
Overview of CDSOT23-T08LC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T08LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7104
|
Newark | Dio Tvs Vwm 08V 500W Bidir Sot23 /Tape & Reel - 7" Reel |Bourns CDSOT23-T08LC RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1990 | Buy Now |
DISTI #
CDSOT23-T08LC-ND
|
DigiKey | TVS DIODE 8VWM 16.9VC SOT23-3 Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1603 / $0.1641 | Buy Now |
DISTI #
CDSOT23-T08LC
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-T08LC) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1775 | Buy Now |
DISTI #
652-CDSOT23-T08LC
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode Array 8VOLT LOW CAP RoHS: Compliant | 0 |
|
$0.1600 / $0.1640 | Order Now |
DISTI #
73202617
|
RS | A Bi-directional, 8V, 500W, low capacitance, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T08LC RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2550 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1552 / $0.3250 | Buy Now |
DISTI #
CDSOT23-T08LC
|
TTI | ESD Protection Diodes / TVS Diodes TVS Diode Array 8VOLT LOW CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1620 | Buy Now |
DISTI #
CDSOT23-T08LC
|
Avnet Abacus | - Tape and Reel (Alt: CDSOT23-T08LC) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1552 / $0.3250 | Buy Now |
Part Details for CDSOT23-T08LC
CDSOT23-T08LC CAD Models
CDSOT23-T08LC Part Data Attributes
|
CDSOT23-T08LC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T08LC
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 8.5 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSOT23-T08LC
This table gives cross-reference parts and alternative options found for CDSOT23-T08LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT23-T08LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOT23-T24LC | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Bourns Inc | CDSOT23-T08LC vs CDSOT23-T24LC |
CDSOT23-T05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Bourns Inc | CDSOT23-T08LC vs CDSOT23-T05LC |
CDSOT23-T36LC | Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Bourns Inc | CDSOT23-T08LC vs CDSOT23-T36LC |