CDZ6.2B
ROHM Semiconductor
Description: Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA MINI, VMN2, 2 PIN

Overview of CDZ6.2B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CDZ6.2B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDZ6.2B by ROHM Semiconductor

CDZ6.2B
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.18%
Working Test Current
5 mA
Want to compare parts?
  1. CDZ6.2B
    ROHM Semiconductor
    Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA MINI, VMN2, 2 PIN
    VS

Alternate Parts for CDZ6.2B

This table gives cross-reference parts and alternative options found for CDZ6.2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZ6.2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KDZ6.2FVY Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, TFSC, 2 PIN KEC CDZ6.2B vs KDZ6.2FVY
CDZVT2R6.2B Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN ROHM Semiconductor CDZ6.2B vs CDZVT2R6.2B
KDZ6.2VVY Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VSC, 2 PIN KEC CDZ6.2B vs KDZ6.2VVY
VDZ6.2B Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA SMALL, VMD2, 2 PIN ROHM Semiconductor CDZ6.2B vs VDZ6.2B

Related Parts for CDZ6.2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDZ6.2B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDZ6.2B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of CDZ6.2B would you like to use for your alert(s)?
  • Please alert me when CDZ6.2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDZ6.2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDZ6.2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDZ6.2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDZ6.2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDZ6.2B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: