Part Details for KDZ6.2VVY by KEC
Overview of KDZ6.2VVY by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for KDZ6.2VVY
KDZ6.2VVY CAD Models
KDZ6.2VVY Part Data Attributes
|
KDZ6.2VVY
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ6.2VVY
KEC
Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VSC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ6.2VVY
This table gives cross-reference parts and alternative options found for KDZ6.2VVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ6.2VVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDZ6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA SMALL, VMD2, 2 PIN | ROHM Semiconductor | KDZ6.2VVY vs VDZ6.2B |
CDZ6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA MINI, VMN2, 2 PIN | ROHM Semiconductor | KDZ6.2VVY vs CDZ6.2B |
VDZFH6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VMD2, 2 PIN | ROHM Semiconductor | KDZ6.2VVY vs VDZFH6.2B |
EDZTE-176.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | KDZ6.2VVY vs EDZTE-176.2B |