Part Details for CEA12-224-K050RA by RCD Components Inc
Overview of CEA12-224-K050RA by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA12-224-K050RA
CEA12-224-K050RA CAD Models
CEA12-224-K050RA Part Data Attributes
|
CEA12-224-K050RA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA12-224-K050RA
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | FLAMEPROOF | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA12-224-K050RA
This table gives cross-reference parts and alternative options found for CEA12-224-K050RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-224-K050RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C430C224K5R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CEA12-224-K050RA vs C430C224K5R5TA7303 |
CEA12-224-K050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RT |
CEA12-224-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RB |
CEA12-224-K050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RBQ |
CEA12-224-K050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RBW |
CEA12-224-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RTQ |
CEA12-224-K050RAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RAW |
CEA12-224-K050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RTW |
ACEX7RHT224K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CEA12-224-K050RA vs ACEX7RHT224K |
CEA12-224-K050RAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-224-K050RA vs CEA12-224-K050RAQ |