Part Details for CEC14CS8180PF20%63V by EXXELIA Group
Overview of CEC14CS8180PF20%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC14CS8180PF20%63V
CEC14CS8180PF20%63V CAD Models
CEC14CS8180PF20%63V Part Data Attributes
|
CEC14CS8180PF20%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14CS8180PF20%63V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14CS8180PF20%63V
This table gives cross-reference parts and alternative options found for CEC14CS8180PF20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14CS8180PF20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14J180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14J180PF20%63V |
CEC14FS8180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14FS8180PF20%63V |
CEC14L180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14L180PF20%63V |
CEC14G180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14G180PF20%63V |
0603J0630181MFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEC14CS8180PF20%63V vs 0603J0630181MFT |
0603A0630181MFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14CS8180PF20%63V vs 0603A0630181MFT |
0603Y0630181MAB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEC14CS8180PF20%63V vs 0603Y0630181MAB |
CEC14E180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14E180PF20%63V |
0603J0630181MAR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEC14CS8180PF20%63V vs 0603J0630181MAR |
CEC14KS8180PF20%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS8180PF20%63V vs CEC14KS8180PF20%63V |