Part Details for CELBXPK11-1-51-150.-A- by Sensata Circuit Breakers
Results Overview of CELBXPK11-1-51-150.-A- by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CELBXPK11-1-51-150.-A- Information
CELBXPK11-1-51-150.-A- by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
| ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
| TVP5150APBSR | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 |
Price & Stock for CELBXPK11-1-51-150.-A-
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
APXCELBXPK11-1-51-150.-A-
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now |