Part Details for CELMK316BJ225KD-T by TAIYO YUDEN
Overview of CELMK316BJ225KD-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CELMK316BJ225KD-T
CELMK316BJ225KD-T CAD Models
CELMK316BJ225KD-T Part Data Attributes
|
CELMK316BJ225KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CELMK316BJ225KD-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CELMK316BJ225KD-T
This table gives cross-reference parts and alternative options found for CELMK316BJ225KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CELMK316BJ225KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6X7R225K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CELMK316BJ225KD-T vs GRM42-6X7R225K010AC |
GRM42-6X7R225K010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CELMK316BJ225KD-T vs GRM42-6X7R225K010AQ |
LMK316BJ225KD-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CELMK316BJ225KD-T vs LMK316BJ225KD-T |
LMK316BJ225KD-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CELMK316BJ225KD-T vs LMK316BJ225KD-B |
TYC1206B225KDP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CELMK316BJ225KD-T vs TYC1206B225KDP |
GRM42-6X7R225K010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CELMK316BJ225KD-T vs GRM42-6X7R225K010AD |
GRM42-6X7R225K010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CELMK316BJ225KD-T vs GRM42-6X7R225K010AL |
GRM42-6X7R225K010AB | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 2.2uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CELMK316BJ225KD-T vs GRM42-6X7R225K010AB |