-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | High-Speed Switching | 112000 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CES521
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CES521
Toshiba America Electronic Components
DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-79 | |
Package Description | ESC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CES521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0019 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CES521 vs 52-0019 |
MA744TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CES521 vs MA744TX |
MA291TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CES521 vs MA291TX |
MD485B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CES521 vs MD485B |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CES521 vs 52-0020 |
934059739115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | CES521 vs 934059739115 |
72-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | CES521 vs 72-0020 |
MD3600 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | CES521 vs MD3600 |
MA114TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | CES521 vs MA114TX |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | CES521 vs BAS21TR |