Part Details for CESU2-E17A by Panduit Corp
Results Overview of CESU2-E17A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CESU2-E17A Information
CESU2-E17A by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCE17A15AD293 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Adaptor | |
| FCE17A15AD490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Adaptor, 5600pF | |
| FCE17A15PA25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF |
Price & Stock for CESU2-E17A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
298-CESU2-E17A-ND
|
DigiKey | GROMMET ENTRY PLATE UL94 V-0 BLK Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
22 In Stock |
|
$67.6760 / $72.7900 | Buy Now |
|
DISTI #
CESU2-E17A
|
Avnet Americas | Cable Entry System for Unterminated Cables 17-Opening NEMA 1/NEMA 12 Polyamide 6.6 - Bulk (Alt: CESU2-E17A) COO: Germany Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2966 | Buy Now |
|
DISTI #
74201421
|
RS | CABLE ENTRY SYSTEM, UN-TERMINATED, IP65, 4.41"X1.42",1PC Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9 |
|
$57.1700 / $74.2500 | Buy Now |
|
DISTI #
PANCESU2-E17A
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP65, X 1 UN-TERMINATED, 4.41 1.42, 17 H | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Cable Entry System for Unterminated Cables 17-Opening NEMA 1/NEMA 12 Polyamide 6.6 COO: Germany RoHS: Compliant |
40 In Stock |
|
$54.3300 / $69.7700 | Buy Now |
|
DISTI #
90291597
|
Verical | Cable Entry System, Un-Terminated, IP65, 4.41\\"X1.42\\",1PC Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 40 |
|
$63.9331 / $87.5408 | Buy Now |
|
DISTI #
000000000006390906
|
Sager | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP65, Min Qty: 1 | 0 |
|
$55.8700 / $70.4800 | Buy Now |
|
|
Master Electronics | Cable Entry System for Unterminated Cables 17-Opening NEMA 1/NEMA 12 Polyamide 6.6 COO: Germany RoHS: Compliant |
40 In Stock |
|
$54.3300 / $69.7700 | Buy Now |