Part Details for CF100S-563-GA by RCD Components Inc
Overview of CF100S-563-GA by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF100S-563-GA
CF100S-563-GA CAD Models
CF100S-563-GA Part Data Attributes:
|
CF100S-563-GA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF100S-563-GA
RCD Components Inc
Fixed Resistor, Carbon Film, 1W, 56000ohm, 400V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Manufacturer Series | CF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 400 V |