Part Details for CF12V6TR50 by TA-I Technology Co Ltd
Overview of CF12V6TR50 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF12V6TR50
CF12V6TR50 CAD Models
CF12V6TR50 Part Data Attributes:
|
CF12V6TR50
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF12V6TR50
TA-I Technology Co Ltd
Electric Fuse, 0.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for CF12V6TR50
This table gives cross-reference parts and alternative options found for CF12V6TR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12V6TR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206S050-2 | Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | CF12V6TR50 vs SF-1206S050-2 |
SF-1206SP050-2 | Fuse, | Bourns Inc | CF12V6TR50 vs SF-1206SP050-2 |
TR-0603HV500-R | Electric Fuse, Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | CF12V6TR50 vs TR-0603HV500-R |
CFS12V6TR50 | Electric Fuse, 0.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | CF12V6TR50 vs CFS12V6TR50 |
SF-1206S050M-2 | Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | CF12V6TR50 vs SF-1206S050M-2 |