Part Details for SF-1206SP050-2 by Bourns Inc
Overview of SF-1206SP050-2 by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SF-1206SP050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6490
|
Newark | Smd Fuse, Time Delay, 0.5A, 63Vdc, 1206, Fuse Current:500Ma, Blow Characteristic:Time Delay, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206Sp Series Rohs Compliant: Yes |Bourns SF-1206SP050-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.3060 | Buy Now |
DISTI #
47AC1587
|
Newark | Fuse, Time Delay, 0.5A, 1206, Fuse Current:500Ma, Product Range:Singlfuse Sf-1206Sp Series, Voltage Rating Vac:-, Voltage Rating V Dc:63V, Blow Characteristic:Time Delay, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breakingrohs Compliant: Yes |Bourns SF-1206SP050-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.8100 | Buy Now |
DISTI #
SF-1206SP050-2CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 63VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34709 In Stock |
|
$0.2363 / $0.6100 | Buy Now |
DISTI #
SF-1206SP050-2
|
Avnet Americas | Fuse Chip 0.5A Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206SP050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
52AC6490
|
Avnet Americas | Fuse Chip 0.5A Time Lag 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC6490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.3690 / $0.6140 | Buy Now |
DISTI #
652-SF-1206SP050-2
|
Mouser Electronics | Surface Mount Fuses .5A 63V TIME DELAY RoHS: Compliant | 12934 |
|
$0.2280 / $0.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3227 / $0.6760 | Buy Now | |
DISTI #
SF-1206SP050-2
|
TTI | Surface Mount Fuses .5A 63V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2430 | Buy Now |
DISTI #
SF-1206SP050-2
|
Avnet Americas | Fuse Chip 0.5A Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206SP050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
52AC6490
|
Avnet Americas | Fuse Chip 0.5A Time Lag 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC6490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.3690 / $0.6140 | Buy Now |
Part Details for SF-1206SP050-2
SF-1206SP050-2 CAD Models
SF-1206SP050-2 Part Data Attributes:
|
SF-1206SP050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SP050-2
Bourns Inc
Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for SF-1206SP050-2
This table gives cross-reference parts and alternative options found for SF-1206SP050-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206SP050-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0603FF00500P5AT | Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-1206SP050-2 vs MFU0603FF00500P5AT |
SF-1206S050-2 | Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206SP050-2 vs SF-1206S050-2 |
MFU0603FF00500PWAT | Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-1206SP050-2 vs MFU0603FF00500PWAT |
TR-0603HV500-R | Electric Fuse, Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | SF-1206SP050-2 vs TR-0603HV500-R |
SF-1206FP050-2 | Electric Fuse, Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206SP050-2 vs SF-1206FP050-2 |
CF12V6TR50 | Electric Fuse, 0.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-1206SP050-2 vs CF12V6TR50 |
MFU0603FF00500P1AT | Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-1206SP050-2 vs MFU0603FF00500P1AT |
SF-1206S050M-2 | Electric Fuse, Slow Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206SP050-2 vs SF-1206S050M-2 |