There are no models available for this part yet.
Overview of CF18JN220K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CF18JN220K by SEI Stackpole Electronics Inc
Part Data Attributes for CF18JN220K by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
220000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-850,0 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CF18JN220K
This table gives cross-reference parts and alternative options found for CF18JN220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF18JN220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JN220K vs CFQ18JT220K |
CF18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JN220K vs CF18JT220K |
CF18JB220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JN220K vs CF18JB220K |
CFQ18JB220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JN220K vs CFQ18JB220K |
CFQ18JA220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JN220K vs CFQ18JA220K |
PCFQ18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF18JN220K vs PCFQ18JT220K |
PCFQ18JN220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | CF18JN220K vs PCFQ18JN220K |