CF18JT270K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF18JT270K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF18JT270K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF18JT270KCT-ND
DigiKey RES 270K OHM 5% 1/8W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 7592
In Stock
  • 1 $0.1000
  • 10 $0.0300
  • 25 $0.0232
  • 50 $0.0176
  • 100 $0.0123
  • 250 $0.0099
  • 500 $0.0079
  • 1,000 $0.0058
  • 5,000 $0.0042
  • 10,000 $0.0039
$0.0039 / $0.1000 Buy Now
DISTI # CF18JT270K
Avnet Americas Res Carbon Film 270K Ohm 5% 1/8W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF18JT270K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 15000 Factory Stock
RFQ
DISTI # 708-CF18JT270K
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/8W, 270 Kohm, 5% RoHS: Compliant 0
  • 5,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0050
$0.0050 Buy Now
Onlinecomponents.com   RoHS: Compliant 15000 Factory Stock
  • 5,000 $0.0054
  • 10,000 $0.0051
  • 20,000 $0.0048
  • 40,000 $0.0046
$0.0046 / $0.0054 Buy Now
DISTI # 27466562
Verical Res Carbon Film 270K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 15000
  • 5,000 $0.0222
$0.0222 Buy Now
NAC RESISTOR, CARBON FILM, 1/8W, 270 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 15000
  • 5,000 $0.0130
  • 25,000 $0.0110
  • 125,000 $0.0095
$0.0095 / $0.0130 Buy Now
Master Electronics   RoHS: Compliant 15000 Factory Stock
  • 5,000 $0.0054
  • 10,000 $0.0051
  • 20,000 $0.0048
  • 40,000 $0.0046
$0.0046 / $0.0054 Buy Now

CAD Models for CF18JT270K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF18JT270K by SEI Stackpole Electronics Inc

CF18JT270K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-850,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CF18JT270K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF18JT270K

This table gives cross-reference parts and alternative options found for CF18JT270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF18JT270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF18JN270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CF18JT270K vs CF18JN270K
CFQ18JT270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JT270K vs CFQ18JT270K
CFQ18JN270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CF18JT270K vs CFQ18JN270K
CFQ18JA270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JT270K vs CFQ18JA270K
CFQ18JB270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JT270K vs CFQ18JB270K
PCFQ18JB270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JT270K vs PCFQ18JB270K
CF18JB270K Fixed Resistor, Carbon Film, 0.125W, 270000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JT270K vs CF18JB270K

Related Parts for CF18JT270K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF18JT270K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF18JT270K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF18JT270K would you like to use for your alert(s)?
  • Please alert me when CF18JT270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF18JT270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF18JT270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF18JT270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF18JT270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF18JT270K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: