Part Details for CF290CIW2K-5V-B by LEDtronics Inc
Overview of CF290CIW2K-5V-B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for CF290CIW2K-5V-B
CF290CIW2K-5V-B CAD Models
CF290CIW2K-5V-B Part Data Attributes
|
CF290CIW2K-5V-B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF290CIW2K-5V-B
LEDtronics Inc
Single Color LED, Incand White, Clear Tinted,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | INCAND WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR TINTED | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm | |
Viewing Angle | 20 deg |
Alternate Parts for CF290CIW2K-5V-B
This table gives cross-reference parts and alternative options found for CF290CIW2K-5V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF290CIW2K-5V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF290CIW2K-3.5VF-B/W6 | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CF290CIW2K-3.5VF-B/W6 |
CD290CIW2K-3.5VF-B/W6 | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CD290CIW2K-3.5VF-B/W6 |
CF290CIW2K-2VF-BP | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CF290CIW2K-2VF-BP |
CF290CIW2K-6V-B | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CF290CIW2K-6V-B |
CFS290CIW2K-6V-BP | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CFS290CIW2K-6V-BP |
CFS290CIW2K-5V-B/W6 | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CFS290CIW2K-5V-B/W6 |
MFS470CIW2K-6V-BP | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs MFS470CIW2K-6V-BP |
CFS290CIW2K-6V-B | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CFS290CIW2K-6V-B |
CF290CIW2K-14V-B | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CF290CIW2K-14V-B |
CD290CIW2K-14V-BP | Single Color LED, Incand White, Clear Tinted, | LEDtronics Inc | CF290CIW2K-5V-B vs CD290CIW2K-14V-BP |