Part Details for CFF12JN7M50 by SEI Stackpole Electronics Inc
Overview of CFF12JN7M50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF12JN7M50
CFF12JN7M50 CAD Models
CFF12JN7M50 Part Data Attributes:
|
CFF12JN7M50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JN7M50
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 7500000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JN7M50
This table gives cross-reference parts and alternative options found for CFF12JN7M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JN7M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ12JT7M50 | Fixed Resistor, Carbon Film, 0.5W, 7500000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12JN7M50 vs PCFQ12JT7M50 |
PCFQ12JA7M50 | Fixed Resistor, Carbon Film, 0.5W, 7500000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12JN7M50 vs PCFQ12JA7M50 |
CF12JN7M50 | Fixed Resistor, Carbon Film, 0.5W, 7500000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JN7M50 vs CF12JN7M50 |
PCFQ12JN7M50 | Fixed Resistor, Carbon Film, 0.5W, 7500000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JN7M50 vs PCFQ12JN7M50 |