Part Details for CFF200S-134-GTAV by RCD Components Inc
Overview of CFF200S-134-GTAV by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF200S-134-GTAV
CFF200S-134-GTAV CAD Models
CFF200S-134-GTAV Part Data Attributes
|
CFF200S-134-GTAV
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CFF200S-134-GTAV
RCD Components Inc
Fixed Resistor, Carbon Film, 2W, 130000ohm, 600V, 2% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.3 mm | |
Package Length | 16 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-11 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Tolerance | 2% | |
Working Voltage | 600 V |