CFM14JN220K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel,

Overview of CFM14JN220K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Aerospace and Defense

CAD Models for CFM14JN220K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM14JN220K by SEI Stackpole Electronics Inc

CFM14JN220K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.45 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-850,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFM14JN220K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel,
    VS

Alternate Parts for CFM14JN220K

This table gives cross-reference parts and alternative options found for CFM14JN220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM14JN220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFQM14JB220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JN220K vs CFQM14JB220K
CFM14JA220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JN220K vs CFM14JA220K
CFM14JT220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JN220K vs CFM14JT220K
CFQM14JT220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JN220K vs CFQM14JT220K
CFQM14JN220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CFM14JN220K vs CFQM14JN220K
CFM14JB220K Fixed Resistor, Carbon Film, 0.25W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JN220K vs CFM14JB220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM14JN220K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM14JN220K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CFM14JN220K would you like to use for your alert(s)?
  • Please alert me when CFM14JN220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM14JN220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM14JN220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM14JN220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM14JN220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM14JN220K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: