-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3QCT-ND
|
DigiKey | RES 3 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9457 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
CFM14JT3R00
|
Avnet Americas | Res Carbon Film 3 Ohm 5% 1/4W ±400ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM14JT3R00) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-CFM14JT3R00
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 3 ohm, 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
DISTI #
CFM14JT3R00
|
Avnet Americas | Res Carbon Film 3 Ohm 5% 1/4W ±400ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM14JT3R00) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
CFM14JT3R00
|
Avnet Americas | Res Carbon Film 3 Ohm 5% 1/4W ±400ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM14JT3R00) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 3 ohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0125 / $0.0170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM14JT3R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFM14JT3R00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFM14JT3R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM14JT3R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQM14JN3R00 | Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, -400,400ppm/Cel, | SEI Stackpole Electronics Inc | CFM14JT3R00 vs CFQM14JN3R00 |