CFN-25JB-M160R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,

Overview of CFN-25JB-M160R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFN-25JB-M160R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFN-25JB-M160R by YAGEO Corporation

CFN-25JB-M160R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFN-25JB-M160R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for CFN-25JB-M160R

This table gives cross-reference parts and alternative options found for CFN-25JB-M160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN-25JB-M160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN-25JT-PN160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs CFN-25JT-PN160R
CFN-25JT-26-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs CFN-25JT-26-160R
FCR-25JR-FT160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JR-FT160R
CFN-25JB-F160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs CFN-25JB-F160R
FCR-25JB-FFK160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JB-FFK160R
FCR-25JB-52-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JB-52-160R
FCR-25JR-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JR-160R
FCR-25JT-26-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JT-26-160R
CFR-25JT-52-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFN-25JB-M160R vs CFR-25JT-52-160R
FCR-25JR-26-160R Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFN-25JB-M160R vs FCR-25JR-26-160R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN-25JB-M160R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN-25JB-M160R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN-25JB-M160R would you like to use for your alert(s)?
  • Please alert me when CFN-25JB-M160R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN-25JB-M160R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN-25JB-M160R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN-25JB-M160R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN-25JB-M160R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN-25JB-M160R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: