Part Details for CFP1/4CVTA150G by KOA Speer Electronics Inc
Overview of CFP1/4CVTA150G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFP1/4CVTA150G
CFP1/4CVTA150G CAD Models
CFP1/4CVTA150G Part Data Attributes:
|
CFP1/4CVTA150G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFP1/4CVTA150G
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for CFP1/4CVTA150G
This table gives cross-reference parts and alternative options found for CFP1/4CVTA150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFP1/4CVTA150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/4CS150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CF1/4CS150G |
CFP1/4CM10H150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CM10H150G |
CFP1/4CVTPA150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CVTPA150G |
CFP1/4CVTR150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CVTR150G |
CFP1/4CT52A150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CT52A150G |
CFP1/4CVTPR150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CVTPR150G |
CFP1/4C150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4C150G |
CFP1/4CS150G | Fixed Resistor, Carbon Film, 0.25W, 15ohm, 300V, 2% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFP1/4CVTA150G vs CFP1/4CS150G |