Part Details for CFR-12JB-52-680R by YAGEO Corporation
Overview of CFR-12JB-52-680R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-12JB-52-680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3720
|
Newark | Res, 680R, 0.167W, Axial, Carbon Film, Resistance:680Ohm, Product Range:Cfr Series, Power Rating:167Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-680R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now |
DISTI #
49AK3721
|
Newark | Res, 680R, 0.167W, Axial, Carbon Film, Resistance:680Ohm, Product Range:Cfr Series, Power Rating:167Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-680R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
680EBK-ND
|
DigiKey | RES 680 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9010 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CFR-12JB-52-680R
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 166 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-12JB-52-680R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0067 | Buy Now |
DISTI #
603-CFR-12JB-52-680R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 680ohm 5% 1/6W Carbon Film RoHS: Compliant | 14864 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 680 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0364 / $0.0444 | RFQ |
Part Details for CFR-12JB-52-680R
CFR-12JB-52-680R CAD Models
CFR-12JB-52-680R Part Data Attributes
|
CFR-12JB-52-680R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JB-52-680R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.167W, 680ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1667 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JB-52-680R
This table gives cross-reference parts and alternative options found for CFR-12JB-52-680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JB-52-680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-12JB-26-680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFR-12JB-26-680R |
CFN-12JR-26-680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFN-12JR-26-680R |
CFN-12JT-MT680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFN-12JT-MT680R |
CFN-12JB-52-680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFN-12JB-52-680R |
CFR-12JT-52-680R | Fixed Resistor, Carbon Film, 0.167W, 680ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JB-52-680R vs CFR-12JT-52-680R |
CFN-12JB-26-680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFN-12JB-26-680R |
CFR-12JT-MT680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFR-12JT-MT680R |
CFN-12JT-52-680R | Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-680R vs CFN-12JT-52-680R |