-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4889
|
Newark | Res, 10M, 0.25W, Axial, Carbon Film, Resistance:10Mohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9284 |
|
$0.0100 | Buy Now |
DISTI #
10MQBK-ND
|
DigiKey | RES 10M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9375 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-10M
|
Avnet Americas | General Type Carbon Film Resistor 10MOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-10M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
49AK4889
|
Avnet Americas | General Type Carbon Film Resistor 10MOhm 1/4W 5% Axial Bulk - Bulk (Alt: 49AK4889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 9284 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JB-52-10M
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 10M Ohm 5% RoHS: Compliant | 27 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V36:1790_17664803
|
Arrow Electronics | Res Carbon Film 10M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 1470 |
|
$0.0053 / $0.0150 | Buy Now |
|
Future Electronics | Res, 10M, 0.25W, Axial, Carbon Film Resistance RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0052 / $0.0059 | Buy Now |
DISTI #
CFR-25JB-52-10M
|
TTI | Carbon Film Resistors - Through Hole 1/4W 10M Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0079 / $0.0113 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 10M Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0082 / $0.0107 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JB-52-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-10M
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFR-25JB-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JB-M10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JB-M10M |
CFR-25JR-AV10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JR-AV10M |
CFR-25JT-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JT-PN10M |
FCR-25JT-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs FCR-25JT-PN10M |
CFR-25JR-26-10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JR-26-10M |
CFR-25JT-AV10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JT-AV10M |
FCR-25JB-MB10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs FCR-25JB-MB10M |
FCR-25JR-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs FCR-25JR-PN10M |
FCR-25JB-26-10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs FCR-25JB-26-10M |
CFR-25JR-FT10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JB-52-10M vs CFR-25JR-FT10M |