There are no models available for this part yet.
Overview of CFR-25JB-52-15K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR-25JB-52-15K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK4904
|
Newark | Res, 15K, 0.25W, Axial, Carbon Film, Resistance:15Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-15K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2924 |
|
$0.0100 | Buy Now | |
DISTI #
15KQBK-ND
|
DigiKey | RES 15K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38957 In Stock |
|
$0.0079 / $0.1000 | Buy Now | |
DISTI #
49AK4904
|
Avnet Americas | General Type Carbon Film Resistor 15kOhm 1/4W 5% Axial Bulk - Bulk (Alt: 49AK4904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 2924 Partner Stock |
|
$0.0260 / $0.1040 | Buy Now | |
DISTI #
CFR-25JB-52-15K
|
Avnet Americas | General Type Carbon Film Resistor 15kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-15K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-CFR-25JB-52-15K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 15K Ohm 5% RoHS: Compliant | 6095 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 15K Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0061 / $0.0070 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now | ||
Bristol Electronics | 934 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 15000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL, THROUGH HOLE MOUNT | 747 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 15000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL, THROUGH HOLE MOUNT | 190 |
|
$0.0250 / $0.0400 | Buy Now |
CAD Models for CFR-25JB-52-15K by YAGEO Corporation
Part Data Attributes for CFR-25JB-52-15K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CFR-25JB-52-15K
This table gives cross-reference parts and alternative options found for CFR-25JB-52-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JR-15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs FCR-25JR-15K |
CFN-25JT-PN15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JT-PN15K |
FCR-25JT-15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs FCR-25JT-15K |
CFN-25JB-FFK15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JB-FFK15K |
CFN-25JB-26-15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JB-26-15K |
CFN-25JR-26-15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JR-26-15K |
CFN-25JB-M15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JB-M15K |
CFN-25JT-26-15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JT-26-15K |
CFN-25JB-F15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JB-F15K |
CFN-25JB-FK15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-15K vs CFN-25JB-FK15K |
Related Parts for CFR-25JB-52-15K
-
YR1B576RCCFixed Resistors
-
SR215C104KARTR2Fixed Capacitors
-
PEC36SBBNHeaders and Edge Type Connectors
-
BAV70LT1GRectifier Diodes
-
BLM18AG121SN1DData Line Filters
-
284519-6Terminals and Terminal Blocks
-
LM338TLinear Regulator ICs
-
B59990C0120A051Non-linear Resistors
-
ACS714ELCTR-30A-TOther Analog ICs