Part Details for CFR-25JB-52-1K by YAGEO Corporation
Overview of CFR-25JB-52-1K by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4870
|
Newark | Res, 1K, 0.25W, Axial, Carbon Film, Resistance:1Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-1K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2326 |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
31AK9403
|
Newark | Res, 1K, 0.25W, Axial, Carbon Rohs Compliant: Yes |Yageo CFR-25JB-52-1K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.0860 | Buy Now |
DISTI #
1.0KQBK-ND
|
DigiKey | RES 1K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-1K
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-25JB-52-1K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8440 |
|
$0.0050 / $0.0053 | Buy Now |
DISTI #
49AK4870
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK4870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2326 Partner Stock |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
V36:1790_07723903
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 | Americas - 39857 |
|
$0.0057 / $0.0200 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 1 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0055 / $0.0068 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 1 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0055 / $0.0068 | Buy Now |
DISTI #
64141352
|
Verical | Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 2237 | Americas - 39857 |
|
$0.0057 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ |
Part Details for CFR-25JB-52-1K
CFR-25JB-52-1K CAD Models
CFR-25JB-52-1K Part Data Attributes
|
CFR-25JB-52-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-1K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-1K
This table gives cross-reference parts and alternative options found for CFR-25JB-52-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JR-52-1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JR-52-1K |
CFN-25JB-FK1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs CFN-25JB-FK1K |
FCR-25JR-26-1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JR-26-1K |
CFN-25JB-M1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs CFN-25JB-M1K |
CFN-25JB-FFK1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs CFN-25JB-FFK1K |
FCR-25JB-52-1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JB-52-1K |
FCR-25JB-FK1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JB-FK1K |
FCR-25JB-MB1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JB-MB1K |
FCR-25JB-FFK1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs FCR-25JB-FFK1K |
CFN-25JT-52-1K | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1K vs CFN-25JT-52-1K |