Part Details for CFR-25JB-52-1K2 by YAGEO Corporation
Overview of CFR-25JB-52-1K2 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.2KQBK-ND
|
DigiKey | RES 1.2K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14414 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-1K2
|
Avnet Americas | General Type Carbon Film Resistor 1.2kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1K2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0060 | Buy Now |
DISTI #
603-CFR-25JB-52-1K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 1.2K Ohm 5% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | CFR Series 0.25 W 1.2 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0076 / $0.0088 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 1.2 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0076 / $0.0093 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.25W, 5%, 500PPM, 1200OHM, THROUGH HOLE MOUNT | 1600 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
CFR-25JB-52-1K2
|
TTI | Carbon Film Resistors - Through Hole 1/4W 1.2K Ohm 5% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
DISTI #
CFR-25JB-52-1K2
|
Avnet Americas | General Type Carbon Film Resistor 1.2kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1K2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0060 | Buy Now |
DISTI #
CFR-25JB-52-1K2
|
Avnet Americas | General Type Carbon Film Resistor 1.2kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1K2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0060 | Buy Now |
Part Details for CFR-25JB-52-1K2
CFR-25JB-52-1K2 CAD Models
CFR-25JB-52-1K2 Part Data Attributes
|
CFR-25JB-52-1K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-1K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |