Part Details for CFR-25JB-52-22K by YAGEO Corporation
Overview of CFR-25JB-52-22K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4938
|
Newark | Res, 22K, 0.25W, Axial, Carbon Film, Resistance:22Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-22K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8380 |
|
$0.0100 | Buy Now |
DISTI #
22KQBK-ND
|
DigiKey | RES 22K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19731 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-22K
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 250 mW, Axial Leaded, 250 V, Carbon Film, General Purpose - Bulk (Alt: CFR-25JB-52-22K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
49AK4938
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 250 mW, Axial Leaded, 250 V, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK4938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8380 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JB-52-22K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 22K Ohm 5% RoHS: Compliant | 4629 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RES 22K OHM 1/4W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0058 / $0.0071 | Buy Now |
DISTI #
CFR-25JB-52-22K
|
TTI | Carbon Film Resistors - Through Hole 1/4W 22K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 8000 In Stock |
|
$0.0069 / $0.0114 | Buy Now |
DISTI #
CFR-25JB-52-22K
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 250 mW, Axial Leaded, 250 V, Carbon Film, General Purpose (Alt: CFR-25JB-52-22K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 22K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0470 / $0.0573 | RFQ |
Part Details for CFR-25JB-52-22K
CFR-25JB-52-22K CAD Models
CFR-25JB-52-22K Part Data Attributes
|
CFR-25JB-52-22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-22K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-22K
This table gives cross-reference parts and alternative options found for CFR-25JB-52-22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JB-M22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFR-25JB-M22K |
CFN-25JB-26-22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFN-25JB-26-22K |
FCR-25JB-F22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs FCR-25JB-F22K |
CFR-25JB-26-22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFR-25JB-26-22K |
CFR-25JR-AV22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFR-25JR-AV22K |
CFN-25JB-FFK22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFN-25JB-FFK22K |
CFN-25JB-FKK22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFN-25JB-FKK22K |
CFN-25JB-F22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs CFN-25JB-F22K |
FCR-25JB-M22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs FCR-25JB-M22K |
FCR-25JB-FK22K | Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-22K vs FCR-25JB-FK22K |