Part Details for CFR-25JR-52-2K by YAGEO Corporation
Overview of CFR-25JR-52-2K by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5094
|
Newark | Res, 2K, 0.25W, Axial, Carbon Film, Resistance:2Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-2K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3309 |
|
$0.0100 | Buy Now |
DISTI #
13-CFR-25JR-52-2KCT-ND
|
DigiKey | RES 2K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32457 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-2K
|
Avnet Americas | Resistor, 2 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-2K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
49AK5094
|
Avnet Americas | Resistor, 2 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 3309 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JR-522K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2K ohm 1/4W 5% RoHS: Compliant | 2815 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 2 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Bristol Electronics | 18974 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 2000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL | 3680 |
|
$0.0129 / $0.0645 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 2000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL | 3880 |
|
$0.0303 / $0.1010 | Buy Now |
DISTI #
CFR-25JR-52-2K
|
TTI | Carbon Film Resistors - Through Hole 2K ohm 1/4W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0088 | Buy Now |
Part Details for CFR-25JR-52-2K
CFR-25JR-52-2K CAD Models
CFR-25JR-52-2K Part Data Attributes
|
CFR-25JR-52-2K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-2K
YAGEO Corporation
RES,AXIAL,CARBON FILM,2K OHMS,250WV,5% +/-TOL,-500,350PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-2K
This table gives cross-reference parts and alternative options found for CFR-25JR-52-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JR-PN2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFN-25JR-PN2K |
CFR-25JR-AV2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFR-25JR-AV2K |
FCR-25JB-MB2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs FCR-25JB-MB2K |
CFN-25JR-AV2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFN-25JR-AV2K |
CFR-25JB-26-2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFR-25JB-26-2K |
CFN-25JB-26-2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFN-25JB-26-2K |
CFR-25JB-MB2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFR-25JB-MB2K |
CFN-25JT-52-2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFN-25JT-52-2K |
FCR-25JR-AV2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs FCR-25JR-AV2K |
CFN-25JB-FFK2K | Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-2K vs CFN-25JB-FFK2K |