CFR-50JR-AV240K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel,

Overview of CFR-50JR-AV240K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3650JRZ-RL Analog Devices Dual 12V Mosfet Driver w/outpu
ADP3650JRZ Analog Devices Dual 12V Mosfet Driver w/outpu

CAD Models for CFR-50JR-AV240K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR-50JR-AV240K by YAGEO Corporation

CFR-50JR-AV240K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-700,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CFR-50JR-AV240K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel,
    VS

Alternate Parts for CFR-50JR-AV240K

This table gives cross-reference parts and alternative options found for CFR-50JR-AV240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JR-AV240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCR-50JT-FT240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs FCR-50JT-FT240K
FCR-50JB-52-240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs FCR-50JB-52-240K
CFR-50JR-FT240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs CFR-50JR-FT240K
CFR-50JT-PN240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs CFR-50JT-PN240K
CFR-50JB-52-240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR-50JR-AV240K vs CFR-50JB-52-240K
FCR-50JB-MB240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs FCR-50JB-MB240K
FCR-50JR-PN240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs FCR-50JR-PN240K
CFR-50JB-F240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs CFR-50JB-F240K
CFR-50JB-FKK240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs CFR-50JB-FKK240K
CFR-50JR-PN240K Fixed Resistor, Carbon Film, 0.5W, 240000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, YAGEO Corporation CFR-50JR-AV240K vs CFR-50JR-PN240K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR-50JR-AV240K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR-50JR-AV240K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR-50JR-AV240K would you like to use for your alert(s)?
  • Please alert me when CFR-50JR-AV240K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR-50JR-AV240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR-50JR-AV240K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR-50JR-AV240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR-50JR-AV240K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR-50JR-AV240K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: