Part Details for CFR0S4J0161A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0S4J0161A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0S4J0161A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR0S4J0161A50
|
TME | Resistor: carbon film, THT, 160Ω, 250mW, ±5%, Ø1.85x3.5mm, axial Min Qty: 5000 | 0 |
|
$0.0053 / $0.0058 | RFQ |
DISTI #
1/4WS160R
|
TME | Resistor: carbon film, THT, 160Ω, 0.25W, ±5%, Ø1.85x3.5mm, axial Min Qty: 100 | 3800 |
|
$0.0053 / $0.0196 | Buy Now |
Part Details for CFR0S4J0161A50
CFR0S4J0161A50 CAD Models
CFR0S4J0161A50 Part Data Attributes
|
CFR0S4J0161A50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR0S4J0161A50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Carbon Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |