Part Details for CFR2WSJB-FK470K by YAGEO Corporation
Overview of CFR2WSJB-FK470K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR2WSJB-FK470K
CFR2WSJB-FK470K CAD Models
CFR2WSJB-FK470K Part Data Attributes:
|
CFR2WSJB-FK470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJB-FK470K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJB-FK470K
This table gives cross-reference parts and alternative options found for CFR2WSJB-FK470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJB-FK470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJB-M470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs CFR2WSJB-M470K |
FCR2WSJB-52-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJB-52-470K |
FCR2WSJT-AV470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJT-AV470K |
FCR2WSJB-M470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJB-M470K |
CFR2WSJT-FT470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs CFR2WSJT-FT470K |
FCR2WSJB-FFK470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJB-FFK470K |
FCR2WSJR-52-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJR-52-470K |
CFR2WSJB-MR470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs CFR2WSJB-MR470K |
FCR2WSJR-AV470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJR-AV470K |
FCR2WSJB-FKK470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-FK470K vs FCR2WSJB-FKK470K |