Part Details for CFR2WSJB-MR510K by YAGEO Corporation
Overview of CFR2WSJB-MR510K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR2WSJB-MR510K
CFR2WSJB-MR510K CAD Models
CFR2WSJB-MR510K Part Data Attributes:
|
CFR2WSJB-MR510K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJB-MR510K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CFR | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJB-MR510K
This table gives cross-reference parts and alternative options found for CFR2WSJB-MR510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJB-MR510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJR-AV510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs CFR2WSJR-AV510K |
CFR2WSJT-PN510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs CFR2WSJT-PN510K |
CFR2WSJB-73-510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs CFR2WSJB-73-510K |
FCR2WSJB-FK510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs FCR2WSJB-FK510K |
CFR2WSJR-FT510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs CFR2WSJR-FT510K |
CFR2WSJR-73-510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs CFR2WSJR-73-510K |
FCR2WSJR-52-510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs FCR2WSJR-52-510K |
FCR2WSJB-52-510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs FCR2WSJB-52-510K |
FCR2WSJB-FKK510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs FCR2WSJB-FKK510K |
FCR2WSJB-F510K | Fixed Resistor, Carbon Film, 2W, 510000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR2WSJB-MR510K vs FCR2WSJB-F510K |