Part Details for CFR3WSJBJFKK82K by YAGEO Corporation
Overview of CFR3WSJBJFKK82K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR3WSJBJFKK82K
CFR3WSJBJFKK82K CAD Models
CFR3WSJBJFKK82K Part Data Attributes:
|
CFR3WSJBJFKK82K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR3WSJBJFKK82K
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CFR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR3WSJBJFKK82K
This table gives cross-reference parts and alternative options found for CFR3WSJBJFKK82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR3WSJBJFKK82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN3WSJBJ52-82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJFKK82K vs CFN3WSJBJ52-82K |
FCR3WSJR-52-82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJR-52-82K |
FCR3WSJB-FFK82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJB-FFK82K |
FCR3WSJB-M82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJB-M82K |
FCR3WSJB-73-82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJB-73-82K |
FCR3WSJB-52-82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJB-52-82K |
CFR3WSJB-FKK82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs CFR3WSJB-FKK82K |
FCR3WSJR-73-82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs FCR3WSJR-73-82K |
CFN3WSJBJM82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJFKK82K vs CFN3WSJBJM82K |
CFR3WSJB-F82K | Fixed Resistor, Carbon Film, 3W, 82000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJFKK82K vs CFR3WSJB-F82K |