CFR3WSJTJ52-360R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Overview of CFR3WSJTJ52-360R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RTKA81F1427ST360RU Renesas Electronics Corporation Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band

CAD Models for CFR3WSJTJ52-360R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR3WSJTJ52-360R by YAGEO Corporation

CFR3WSJTJ52-360R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
3 W
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CFR3WSJTJ52-360R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for CFR3WSJTJ52-360R

This table gives cross-reference parts and alternative options found for CFR3WSJTJ52-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR3WSJTJ52-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB3WSJ360RP05 Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Ever Ohms Technology Co Ltd CFR3WSJTJ52-360R vs CB3WSJ360RP05
CFN3WSJRJ73-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs CFN3WSJRJ73-360R
CFR3WSJT-52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, YAGEO Corporation CFR3WSJTJ52-360R vs CFR3WSJT-52-360R
FCR3WSJB-FK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, YAGEO Corporation CFR3WSJTJ52-360R vs FCR3WSJB-FK360R
FCR3WSJTJ52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs FCR3WSJTJ52-360R
RCFS3W361J-T20 Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc CFR3WSJTJ52-360R vs RCFS3W361J-T20
FCR3WSJBJF360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs FCR3WSJBJF360R
FCR3WSJRJ73-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs FCR3WSJRJ73-360R
CFR3WSJRJ73-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs CFR3WSJRJ73-360R
FCR3WSJTJ73-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CFR3WSJTJ52-360R vs FCR3WSJTJ73-360R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR3WSJTJ52-360R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR3WSJTJ52-360R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR3WSJTJ52-360R would you like to use for your alert(s)?
  • Please alert me when CFR3WSJTJ52-360R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR3WSJTJ52-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR3WSJTJ52-360R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR3WSJTJ52-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR3WSJTJ52-360R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR3WSJTJ52-360R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: