There are no models available for this part yet.
Overview of CFRB205-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CFRB205-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1160-1-ND
|
DigiKey | DIODE GEN PURP 600V 2A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0896 / $0.4200 | Buy Now | |
DISTI #
750-CFRB205-G
|
Mouser Electronics | Rectifiers FAST REC RECTFR 2A, 600V RoHS: Compliant | 0 |
|
$0.0890 / $0.1070 | Order Now | |
Bristol Electronics | Min Qty: 13 | 8375 |
|
$0.1072 / $0.4125 | Buy Now | ||
Quest Components | 6700 |
|
$0.1375 / $0.5500 | Buy Now | |||
NAC | Rectifier Diode, 1 Element, 2A, 600V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0970 / $0.2400 | Buy Now |
CAD Models for CFRB205-G by Comchip Technology Corporation Ltd
Part Data Attributes for CFRB205-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CFRB205-G
This table gives cross-reference parts and alternative options found for CFRB205-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFRB205-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD2A0NJ | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CFRB205-G vs SOD2A0NJ |
FR2JAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CFRB205-G vs FR2JAFC_R1_00001 |
UF2J | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | CFRB205-G vs UF2J |
S2JALHM3G | Rectifier Diode, | Taiwan Semiconductor | CFRB205-G vs S2JALHM3G |
RS2JF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CFRB205-G vs RS2JF_R2_00001 |
ES2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | CFRB205-G vs ES2J |
E2JF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CFRB205-G vs E2JF |
HS2J-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CFRB205-G vs HS2J-TM4G |
S2JA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CFRB205-G vs S2JA-TR3G |
ES2JALM2G | Rectifier Diode, | Taiwan Semiconductor | CFRB205-G vs ES2JALM2G |