Part Details for FR2JAFC_R1_00001 by PanJit Semiconductor
Overview of FR2JAFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR2JAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-FR2JAFC_R1_00001
|
Mouser Electronics | Rectifiers 600V,Fast Recovery Rectifiers,SMAF-C,2A RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
NAC | 600V,Fast Recovery Rectifiers,SMAF-C,2A RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for FR2JAFC_R1_00001
FR2JAFC_R1_00001 CAD Models
FR2JAFC_R1_00001 Part Data Attributes
|
FR2JAFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR2JAFC_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FR2JAFC_R1_00001
This table gives cross-reference parts and alternative options found for FR2JAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2JAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2JFSM2G | Rectifier Diode, | Taiwan Semiconductor | FR2JAFC_R1_00001 vs ES2JFSM2G |
US2J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR2JAFC_R1_00001 vs US2J-HF |
RS2JFSM3G | Rectifier Diode, | Taiwan Semiconductor | FR2JAFC_R1_00001 vs RS2JFSM3G |
ES2JBF | Rectifier Diode, | Rectron Semiconductor | FR2JAFC_R1_00001 vs ES2JBF |
SMF205B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | FR2JAFC_R1_00001 vs SMF205B-C |
ER2J-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | FR2JAFC_R1_00001 vs ER2J-L-TP |
RS2JF_R1_0001 | Rectifier Diode, | PanJit Semiconductor | FR2JAFC_R1_00001 vs RS2JF_R1_0001 |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | FR2JAFC_R1_00001 vs S2J |
H2JFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR2JAFC_R1_00001 vs H2JFF4 |
RS2J-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FR2JAFC_R1_00001 vs RS2J-TM4G |