Part Details for CFS-0601TB by NIDEC Components
Results Overview of CFS-0601TB by NIDEC Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS-0601TB Information
CFS-0601TB by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CFS-0601TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK5636
|
Newark | Dip Switch, 6Pst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0601TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$1.1400 / $1.7800 | Buy Now |
|
DISTI #
563-CFS-0601DKR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Container: Digi-Reel |
1279 Digi-Reel® |
|
$1.0139 / $1.6500 | Buy Now |
|
DISTI #
563-CFS-0601CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Container: Cut Tape |
1279 Cut Tape |
|
$1.0139 / $1.6500 | Buy Now |
|
DISTI #
563-CFS-0601TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8237 / $0.9613 | Buy Now |
|
DISTI #
CFS-0601TB
|
Avnet Americas | - Tape and Reel (Alt: CFS-0601TB) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7680 / $0.8160 | Buy Now |
|
DISTI #
72154562
|
RS | DIP SWITCH, 6POS, SPST, FLUSH, RECESSED, 6VDC, 100MA, CFS SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.6500 | RFQ |
|
|
Unikey Electronic Pte Ltd | In stock | 650 |
|
$1.5817 / $1.8189 | Buy Now |