Part Details for CFS0530A by LSI Corporation
Overview of CFS0530A by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS0530A
CFS0530A CAD Models
CFS0530A Part Data Attributes
|
CFS0530A
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS0530A
LSI Corporation
FIFO, 2X32, Synchronous, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 9.09 ns | |
Memory Density | 64 bit | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Words | 2 words | |
Number of Words Code | 2 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2X32 | |
Output Enable | NO | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Technology | CMOS |