Part Details for CFS0550A by LSI Corporation
Overview of CFS0550A by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CFS0550A
CFS0550A CAD Models
CFS0550A Part Data Attributes:
|
CFS0550A
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CFS0550A
LSI Corporation
FIFO, 40X8, Synchronous, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory Density | 320 bit | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 40 words | |
Number of Words Code | 40 | |
Operating Mode | SYNCHRONOUS | |
Organization | 40X8 | |
Output Enable | NO | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Technology | CMOS |