Part Details for CFS09-08-B2-C-A-B by Wave Tech Co Ltd
Overview of CFS09-08-B2-C-A-B by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS09-08-B2-C-A-B
CFS09-08-B2-C-A-B CAD Models
CFS09-08-B2-C-A-B Part Data Attributes
|
CFS09-08-B2-C-A-B
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS09-08-B2-C-A-B
Wave Tech Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TYPE B2, PAD AND TUBE | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.087 inch | |
Body Depth | 0.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for CFS09-08-B2-C-A-B
This table gives cross-reference parts and alternative options found for CFS09-08-B2-C-A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS09-08-B2-C-A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH2R-14-SG-SMT-.175-KT | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CFS09-08-B2-C-A-B vs 2PH2R-14-SG-SMT-.175-KT |
MFB-PDP-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | CFS09-08-B2-C-A-B vs MFB-PDP-2X07 |
DPH-2-14-SG-.250/SMT/.300 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | CFS09-08-B2-C-A-B vs DPH-2-14-SG-.250/SMT/.300 |
HL61-1410-0160-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | CFS09-08-B2-C-A-B vs HL61-1410-0160-Z |
CFS09-08-B1-A-A-A | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS09-08-B2-C-A-B vs CFS09-08-B1-A-A-A |
CFS09-08-B2-A-A-A | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS09-08-B2-C-A-B vs CFS09-08-B2-A-A-A |
1381P14MZ00 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | CFS09-08-B2-C-A-B vs 1381P14MZ00 |
15-91-6145 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | CFS09-08-B2-C-A-B vs 15-91-6145 |
HPH2-A1-14-SG-SMT-.150-P | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CFS09-08-B2-C-A-B vs HPH2-A1-14-SG-SMT-.150-P |
CFS09-08-B1-A-A-B | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS09-08-B2-C-A-B vs CFS09-08-B1-A-A-B |