Part Details for WSD520G by WEITRON INTERNATIONAL CO., LTD.
Overview of WSD520G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSD520G
WSD520G CAD Models
WSD520G Part Data Attributes:
|
WSD520G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
WSD520G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WSD520G
This table gives cross-reference parts and alternative options found for WSD520G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSD520G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD521G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | WSD520G vs WSD521G |
DS520-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | WSD520G vs DS520-30EAA02 |
S-LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | WSD520G vs S-LRB520CS-30T5G |
CFSH01-30PBFREE | Rectifier Diode, | Central Semiconductor Corp | WSD520G vs CFSH01-30PBFREE |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | WSD520G vs RB521BS-30 |
CFSH01-30LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | WSD520G vs CFSH01-30LTIN/LEAD |
WSD521D | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | WSD520G vs WSD521D |
DS521-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | WSD520G vs DS521-30EAA02 |
RB531S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | WSD520G vs RB531S-30TE61 |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | WSD520G vs RB521ES-30 |