-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6196
|
Newark | Mlcc,0402,x7R,25V,47Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B1X7R1E473M050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12249-1-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17833 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B1X7R1E473M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1E473M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
810-CGA2B1X7R1E473MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.047uF X7R 20% AEC-Q200 RoHS: Compliant | 21321 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 | Buy Now |
DISTI #
CGA2B1X7R1E473MBC
|
TME | Capacitor: ceramic, MLCC, 47nF, 25V, X7R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0068 | RFQ |
DISTI #
CGA2B1X7R1E473M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1E473M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 55440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B1X7R1E473M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B1X7R1E473M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B1X7R1E473M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B1X7R1E473M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB7473MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MMAST105SB7473MFNA18 |
MAAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MAAST105SB7473MFNA01 |
TMK105B7473MV8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs TMK105B7473MV8F |
MBAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MBAST105SB7473MFNA01 |
MLAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MLAST105SB7473MFNA01 |
MMAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MMAST105SB7473MFNA01 |
MCAST105SB7473MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MCAST105SB7473MFNA1J |
MCAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MCAST105SB7473MFNA01 |
MSAST105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MSAST105SB7473MFNA01 |
MBAST105SB7473MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1E473M050BC vs MBAST105SB7473MFNA18 |