-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2211
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H471J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0100 | Buy Now |
DISTI #
52W9583
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H471J050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6899 |
|
$0.0070 | Buy Now |
DISTI #
12T1519
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 470 Pf, - 5%, C0G/Np0, 50 V Rohs Compliant: Yes |Tdk CGA2B2C0G1H471J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
445-5604-1-ND
|
DigiKey | CAP CER 470PF 50V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327246 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
CGA2B2C0G1H471J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H471J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
CGA2B2C0G1H471J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H471J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
52W9583
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 7000 Partner Stock |
|
$0.0160 / $0.0980 | Buy Now |
DISTI #
810-CGA2B2C0G1H471J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 470pF C0G 5% AEC-Q200 RoHS: Compliant | 91011 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_06583720
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2314 | Americas - 30000 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
V72:2272_06583720
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5248 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2045 Container: Cut Strips | Americas - 5248 |
|
$0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H471J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H471J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H471J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H471J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG471J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H471J050BA vs 0402CG471J500SB |
MC0402N471J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | SPC Multicomp | CGA2B2C0G1H471J050BA vs MC0402N471J500CT |
MBASU105SCG471JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H471J050BA vs MBASU105SCG471JFNA18 |
MCASU105SCG471JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H471J050BA vs MCASU105SCG471JFNA1J |
CS1005C0G471J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Samwha Electronics | CGA2B2C0G1H471J050BA vs CS1005C0G471J500NR |
0402CG471J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H471J050BA vs 0402CG471J500N |
MLASU105SCG471JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H471J050BA vs MLASU105SCG471JFNA01 |
0402CG471J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H471J050BA vs 0402CG471J500S |
CS0402JRNPO9BN471 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B2C0G1H471J050BA vs CS0402JRNPO9BN471 |
0402CG471J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H471J050BA vs 0402CG471J500ST |