-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12216-1-ND
|
DigiKey | CAP CER 1000PF 50V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19775 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
CGA2B2X5R1H102M050
|
Avnet Americas | Cap Ceramic 0.001uF 50V X5R 20% SMD 0402 85°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2X5R1H102M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0060 | Buy Now |
DISTI #
810-CGA2B2X5R1H102MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA2B2X7R1H222K RoHS: Compliant | 26658 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X5R1H102M050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X5R1H102M050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X5R1H102M050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X5R1H102M050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SB5102MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1H102M050BA vs MMASU105SB5102MFNA18 |
CM05X5R102M50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA2B2X5R1H102M050BA vs CM05X5R102M50AL |
CM05X5R102M50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X5R1H102M050BA vs CM05X5R102M50AL |
CM05X5R102M50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA2B2X5R1H102M050BA vs CM05X5R102M50AT |
MCASU105SB5102MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1H102M050BA vs MCASU105SB5102MFNA01 |
CM05X5R102M50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X5R1H102M050BA vs CM05X5R102M50AT |
MCASU105SB5102MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1H102M050BA vs MCASU105SB5102MFNA1J |
UMK105BJ102MV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | CGA2B2X5R1H102M050BA vs UMK105BJ102MV-T |