Part Details for CGA2B2X7R1H221KT by TDK Corporation
Overview of CGA2B2X7R1H221KT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA2B2X7R1H221KT
CGA2B2X7R1H221KT CAD Models
CGA2B2X7R1H221KT Part Data Attributes
|
CGA2B2X7R1H221KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1H221KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X7R1H221KT
This table gives cross-reference parts and alternative options found for CGA2B2X7R1H221KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H221KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R71H221KA01F | CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2X7R1H221KT vs GRP155R71H221KA01F |
MCASU105SB7221KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H221KT vs MCASU105SB7221KFNA1J |
GRP155R71H221KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2X7R1H221KT vs GRP155R71H221KA01D |
MCASU105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H221KT vs MCASU105SB7221KFNA01 |
UMK105B7221KV | CAP,CERAMIC,220PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | CGA2B2X7R1H221KT vs UMK105B7221KV |
MCH155CN221KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H221KT vs MCH155CN221KL |
C1005X7R221KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Darfon Corporation | CGA2B2X7R1H221KT vs C1005X7R221KGT |
C0402T221K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1H221KT vs C0402T221K5RAC7867 |
UMR105B7221KV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H221KT vs UMR105B7221KV-F |
0402B221K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2X7R1H221KT vs 0402B221K500CT |