-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9597
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2X7R1H222K050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7761 |
|
$0.0080 | Buy Now |
DISTI #
40Y2217
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2X7R1H222K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0080 | Buy Now |
DISTI #
78AH9888
|
Newark | Mlcc,0402,x7R,50V,2.2Nf,0.5Mm Rohs Compliant: Yes |Tdk CGA2B2X7R1H222K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
445-5606-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101924 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B2X7R1H222K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H222K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
52W9597
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9597) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 10261 Partner Stock |
|
$0.0130 / $0.0980 | Buy Now |
DISTI #
810-CGA2B2X7R1H222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 2200pF X7R 10% AEC-Q200 RoHS: Compliant | 41321 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_06583861
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2238 | Americas - 60000 |
|
$0.0054 | Buy Now |
DISTI #
V72:2272_06583861
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 795 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2314 Container: Cut Strips | Americas - 795 |
|
$0.0085 | Buy Now |
|
Future Electronics | CGA Series 0402 2200 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X7R1H222K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1H222K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X7R1H222K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H222K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C222K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1H222K050BA vs C0402C222K5RAL9028 |
MCH155CN222KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H222K050BA vs MCH155CN222KC |
MBASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H222K050BA vs MBASU105SB7222KFNA01 |
MCASU105SB7222KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H222K050BA vs MCASU105SB7222KFNA1J |
0402B222K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2X7R1H222K050BA vs 0402B222K500C |
MLASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H222K050BA vs MLASU105SB7222KFNA01 |
B37921K5222K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TDK Epcos | CGA2B2X7R1H222K050BA vs B37921K5222K060 |
CM05X7R222K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X7R1H222K050BA vs CM05X7R222K50AL |
MSASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H222K050BA vs MSASU105SB7222KFNA01 |
0402B222K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2X7R1H222K050BA vs 0402B222K500N |