-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9315
|
Newark | Mlcc,0603,c0G,50V,0.33Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G1H331J080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
29AJ4575
|
Newark | Cap, Aec-Q200, 330Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E2C0G1H331J080AE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0640 / $0.1260 | Buy Now |
DISTI #
445-CGA3E2C0G1H331J080AECT-ND
|
DigiKey | CAP CER 330PF 50V C0G 0603 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
CGA3E2C0G1H331J080
|
Avnet Americas | Capacitor Ceramic 330pF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H331J080) Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0320 | Buy Now |
DISTI #
810-CGA3E2C0G1H331J8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.33nF 5% C0G AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.1900 | Order Now |
|
Future Electronics | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 Soft Termination 125C Auto RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0287 / $0.0323 | Buy Now |
DISTI #
CGA3E2C0G1H331J080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.33nF 5% C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0232 / $0.0371 | Buy Now |
DISTI #
CGA3E2C0G1H331J080
|
Avnet Americas | Capacitor Ceramic 330pF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H331J080) Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0320 | Buy Now |
DISTI #
CGA3E2C0G1H331JAE
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0261 | RFQ |
DISTI #
CGA3E2C0G1H331J080
|
Avnet Americas | Capacitor Ceramic 330pF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H331J080) Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2C0G1H331J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G1H331J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2C0G1H331J080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2C0G1H331J080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CGA3E2C0G1H331J080AE vs 0603Y0500331JAT |
C0G0603331J1HNB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CGA3E2C0G1H331J080AE vs C0G0603331J1HNB |
C0G331J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | Jyh Hsu Electronics Co Ltd | CGA3E2C0G1H331J080AE vs C0G331J50V0603 |
CGJ3E2C0G1H331JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E2C0G1H331J080AE vs CGJ3E2C0G1H331JT |
SH18N331J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA3E2C0G1H331J080AE vs SH18N331J500CG |
CML0603C0G331JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CGA3E2C0G1H331J080AE vs CML0603C0G331JT50V |
C0G0603331J1HRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CGA3E2C0G1H331J080AE vs C0G0603331J1HRB |
0603N331J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA3E2C0G1H331J080AE vs 0603N331J500CR |
C0603C0G500-331JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | VENKEL LTD | CGA3E2C0G1H331J080AE vs C0603C0G500-331JSNP |
C0G0603331J1HRR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CGA3E2C0G1H331J080AE vs C0G0603331J1HRR |