Part Details for CGA4C2C0G1H332J060AA by TDK Corporation
Results Overview of CGA4C2C0G1H332J060AA by TDK Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4C2C0G1H332J060AA Information
CGA4C2C0G1H332J060AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA4C2C0G1H332J060AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH1424
|
Newark | Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4C2C0G1H332J060AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.0440 / $0.0770 | Buy Now |
|
DISTI #
445-5675-1-ND
|
DigiKey | CAP CER 3300PF 50V C0G 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$0.0270 / $0.1800 | Buy Now |
|
DISTI #
CGA4C2C0G1H332J060AA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CGA4C2C0G1H332J060AA) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0225 / $0.0257 | Buy Now |
|
DISTI #
810-CGA4C2C0G1H332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 3300pF C0G 5% AEC-Q200 RoHS: Compliant | 9627 |
|
$0.0260 / $0.1800 | Buy Now |
|
DISTI #
V36:1790_06585139
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2324 | Americas - 20000 |
|
$0.0178 / $0.0216 | Buy Now |
|
DISTI #
V72:2272_06585139
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 2189 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1623 Container: Cut Strips | Americas - 1564 |
|
$0.0180 / $0.0648 | Buy Now |
|
|
Future Electronics | CGA Series 0805 3300 pF 50 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0245 / $0.0263 | Buy Now |
|
DISTI #
88119095
|
Verical | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2324 | Americas - 20000 |
|
$0.0178 | Buy Now |
|
DISTI #
25753090
|
Verical | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1564 Package Multiple: 1 Date Code: 1623 | Americas - 1564 |
|
$0.0648 | Buy Now |
|
DISTI #
V36:1790_06585139
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2324 | Americas - 20000 |
|
$0.0178 / $0.0216 | Buy Now |
US Tariff Estimator: CGA4C2C0G1H332J060AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA4C2C0G1H332J060AA
CGA4C2C0G1H332J060AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA4C2C0G1H332J060AA Part Data Attributes
|
|
CGA4C2C0G1H332J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C2C0G1H332J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.0033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CGA4C2C0G1H332J060AA
This table gives cross-reference parts and alternative options found for CGA4C2C0G1H332J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4C2C0G1H332J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM2165C1H332JA01D | Murata Manufacturing Co Ltd | $0.0406 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CGA4C2C0G1H332J060AA vs GRM2165C1H332JA01D |
| GCM2165C1H332JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4C2C0G1H332J060AA vs GCM2165C1H332JA16D |
| GRM2165C1H332JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CGA4C2C0G1H332J060AA vs GRM2165C1H332JA01J |
| GRM2165C1H332JA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | CGA4C2C0G1H332J060AA vs GRM2165C1H332JA01L |
| GCH2165C1H332JE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | CGA4C2C0G1H332J060AA vs GCH2165C1H332JE01D |
| C2012C0G1H332JB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4C2C0G1H332J060AA vs C2012C0G1H332JB |
| GCH2165C1H332JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | CGA4C2C0G1H332J060AA vs GCH2165C1H332JE01J |
CGA4C2C0G1H332J060AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA4C2C0G1H332J060AA capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CGA4C2C0G1H332J060AA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The CGA4C2C0G1H332J060AA capacitor is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
-
The maximum voltage derating for the CGA4C2C0G1H332J060AA capacitor is 80% of the rated voltage, which is 16V in this case.
-
Yes, the CGA4C2C0G1H332J060AA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.