Part Details for CGA4C4C0G2W331J060AE by TDK Corporation
Results Overview of CGA4C4C0G2W331J060AE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4C4C0G2W331J060AE Information
CGA4C4C0G2W331J060AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA4C4C0G2W331J060AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH0405
|
Newark | Cap, Aec-Q200, 330Pf, 450V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4C4C0G2W331J060AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5759 |
|
$0.1100 / $0.1620 | Buy Now |
|
DISTI #
445-175683-1-ND
|
DigiKey | CAP CER 330PF 450V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5318 In Stock |
|
$0.0681 / $0.3400 | Buy Now |
|
DISTI #
CGA4C4C0G2W331J060AE
|
Avnet Americas | - Tape and Reel (Alt: CGA4C4C0G2W331J060AE) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.0517 / $0.0550 | Buy Now |
|
DISTI #
810-CGA4C4C0G2W331J0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 330pF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 5695 |
|
$0.0670 / $0.3400 | Buy Now |
|
DISTI #
V72:2272_19169924
|
Arrow Electronics | Cap Ceramic 330pF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 75 |
|
$0.0027 / $0.0136 | Buy Now |
|
DISTI #
V72:2272_19169924
|
Arrow Electronics | Cap Ceramic 330pF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 75 |
|
$0.0027 / $0.0136 | Buy Now |
|
DISTI #
CGA4C4C0G2W331JAE
|
TME | Capacitor: ceramic, MLCC, 330pF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0670 / $0.0790 | RFQ |
|
DISTI #
V72:2272_19169924
|
Arrow Electronics | Cap Ceramic 330pF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 75 |
|
$0.0027 / $0.0136 | Buy Now |
|
DISTI #
CGA4C4C0G2W331J060AE
|
Avnet Abacus | - Tape and Reel (Alt: CGA4C4C0G2W331J060AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CGA4C4C0G2W331J060AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA4C4C0G2W331J060AE
CGA4C4C0G2W331J060AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA4C4C0G2W331J060AE Part Data Attributes
|
|
CGA4C4C0G2W331J060AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C4C0G2W331J060AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |