-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9732
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J1X7R0J106K125AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72600 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
40Y2272
|
Newark | Cap, 10Uf, 6.3V, X7R, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:2.01Mmrohs Compliant: Yes |Tdk CGA4J1X7R0J106K125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 132000 |
|
$0.0550 | Buy Now |
DISTI #
445-6971-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
887667 In Stock |
|
$0.0669 / $0.3700 | Buy Now |
DISTI #
52W9732
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9732) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 25900 Partner Stock |
|
$0.1100 / $0.3140 | Buy Now |
DISTI #
CGA4J1X7R0J106K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R0J106K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
40Y2272
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 40Y2272) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 44000 Partner Stock |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
CGA4J1X7R0J106K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R0J106K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
810-CGA4J1X7R0J106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 6.3V 10uF X7R 10% AEC-Q200 RoHS: Compliant | 1579212 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
V36:1790_06585386
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Date Code: 2401 | Americas - 52000 |
|
$0.0942 | Buy Now |
DISTI #
V72:2272_06585386
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1497 |
|
$0.0672 / $0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7R0J106K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R0J106K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7R0J106K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R0J106K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ21GAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MLASJ21GAB7106KTNA01 |
MCASJ21GAB7106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MCASJ21GAB7106KTNA1J |
MMASJ21GAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MMASJ21GAB7106KTNA18 |
MCJCJ21GCB7106KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MCJCJ21GCB7106KTPA1J |
MMJCJ21GCB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MMJCJ21GCB7106KTPA18 |
JMK212B7106KG | CAP,CERAMIC,10UF,6.3VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs JMK212B7106KG |
MBJCJ21GCB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MBJCJ21GCB7106KTPA18 |
MBJCJ21GCB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MBJCJ21GCB7106KTPA01 |
MMJCJ21GCB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MMJCJ21GCB7106KTPA01 |
MCJCJ21GCB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R0J106K125AC vs MCJCJ21GCB7106KTPA01 |